
TPS62827ADMQR | |
|---|---|
DigiKey Part Number | 296-TPS62827ADMQRTR-ND - Tape & Reel (TR) 296-TPS62827ADMQRCT-ND - Cut Tape (CT) 296-TPS62827ADMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62827ADMQR |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62827ADMQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,90400 € | 22,60 € |
| 100 | 0,80370 € | 80,37 € |
| 250 | 0,75564 € | 188,91 € |
| 500 | 0,72670 € | 363,35 € |
| 1.000 | 0,70288 € | 702,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67347 € | 2.020,41 € |
| 6.000 | 0,65907 € | 3.954,42 € |
| 9.000 | 0,65186 € | 5.866,74 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |






