Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6282618DMQR

DigiKey Part Number
296-49522-2-ND - Tape & Reel (TR)
296-49522-1-ND - Cut Tape (CT)
296-49522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6282618DMQR
Description
IC REG BUCK 1.8V 3A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6282618DMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,95000 €9,50 €
250,86240 €21,56 €
1000,76560 €76,56 €
2500,71956 €179,89 €
5000,69182 €345,91 €
1.0000,66897 €668,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64075 €1.922,25 €
6.0000,62693 €3.761,58 €
9.0000,62002 €5.580,18 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €