Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62825DMQT

DigiKey Part Number
296-53226-2-ND - Tape & Reel (TR)
296-53226-1-ND - Cut Tape (CT)
296-53226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62825DMQT
Description
IC REG BUCK ADJ 2A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62825DMQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,68212 €420,53 €
5001,62558 €812,79 €
7501,59724 €1.197,93 €
1.2501,56585 €1.957,31 €
1.7501,54750 €2.708,12 €
2.5001,52984 €3.824,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,15200 €21,52 €
251,97280 €49,32 €
1001,77600 €177,60 €
Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,09000 €20,90 €
251,91520 €47,88 €
1001,72430 €172,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €