Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62825ADMQR

DigiKey Part Number
296-TPS62825ADMQRTR-ND - Tape & Reel (TR)
296-TPS62825ADMQRCT-ND - Cut Tape (CT)
296-TPS62825ADMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62825ADMQR
Description
IC REG BUCK ADJ 2A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62825ADMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78400 €7,84 €
250,70960 €17,74 €
1000,62800 €62,80 €
2500,58900 €147,25 €
5000,56550 €282,75 €
1.0000,54615 €546,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52226 €1.566,78 €
6.0000,51058 €3.063,48 €
9.0000,50472 €4.542,48 €
15.0000,49823 €7.473,45 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €