
TPS6282518DMQT | |
|---|---|
DigiKey Part Number | 296-TPS6282518DMQTTR-ND - Tape & Reel (TR) 296-TPS6282518DMQTCT-ND - Cut Tape (CT) 296-TPS6282518DMQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6282518DMQT |
Description | IC REG BUCK 1.8V 2A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6282518DMQT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34000 € | 23,40 € |
| 25 | 2,14760 € | 53,69 € |
| 100 | 1,93610 € | 193,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83528 € | 458,82 € |
| 500 | 1,77454 € | 887,27 € |
| 750 | 1,74409 € | 1.308,07 € |
| 1.250 | 1,71037 € | 2.137,96 € |
| 1.750 | 1,69067 € | 2.958,67 € |
| 2.500 | 1,67171 € | 4.179,27 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

