
TPS62823DLCT | |
|---|---|
DigiKey Part Number | 296-50225-2-ND - Tape & Reel (TR) 296-50225-1-ND - Cut Tape (CT) 296-50225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62823DLCT |
Description | IC REG BUCK ADJ 3A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62823DLCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91640 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86280 € | 215,70 € |
| 500 | 0,83052 € | 415,26 € |
| 750 | 0,81435 € | 610,76 € |
| 1.250 | 0,79642 € | 995,52 € |
| 1.750 | 0,78594 € | 1.375,39 € |
| 2.500 | 0,77586 € | 1.939,65 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |











