
TPS62813MWRWYR | |
|---|---|
DigiKey Part Number | 296-TPS62813MWRWYRTR-ND - Tape & Reel (TR) 296-TPS62813MWRWYRCT-ND - Cut Tape (CT) 296-TPS62813MWRWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62813MWRWYR |
Description | IC REG BUCK ADJ 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,77520 € | 69,38 € |
| 100 | 2,51340 € | 251,34 € |
| 250 | 2,38852 € | 597,13 € |
| 500 | 2,31326 € | 1.156,63 € |
| 1.000 | 2,25130 € | 2.251,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,17476 € | 6.524,28 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

