
TPS62813MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62813MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62813MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62813MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62813MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 3A ADJUSTAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 5,83200 € | 58,32 € |
| 25 | 5,41160 € | 135,29 € |
| 100 | 4,94930 € | 494,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,72904 € | 1.182,26 € |
| 500 | 4,59628 € | 2.298,14 € |
| 750 | 4,52981 € | 3.397,36 € |
| 1.250 | 4,45612 € | 5.570,15 € |
| 1.750 | 4,41309 € | 7.722,91 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

