
TPS62812MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62812MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62812MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62812MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 2A ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.8MHz ~ 4MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -55°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,32000 € | 63,20 € |
| 25 | 5,86960 € | 146,74 € |
| 100 | 5,37490 € | 537,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,13892 € | 1.284,73 € |
| 500 | 4,99674 € | 2.498,37 € |
| 750 | 4,92556 € | 3.694,17 € |
| 1.250 | 4,84666 € | 6.058,32 € |
| 1.750 | 4,80054 € | 8.400,94 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

