
TPS62812C0QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62812C0QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS62812C0QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS62812C0QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812C0QWRWYRQ1 |
Description | AUTOMOTIVE 2.75-V TO 6-V, 2-A ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.75V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 1,96880 € | 49,22 € |
| 100 | 1,77250 € | 177,25 € |
| 250 | 1,67896 € | 419,74 € |
| 500 | 1,65664 € | 828,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51891 € | 4.556,73 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

