
TPS62811MWRWYR | |
|---|---|
DigiKey Part Number | 296-TPS62811MWRWYRTR-ND - Tape & Reel (TR) 296-TPS62811MWRWYRCT-ND - Cut Tape (CT) 296-TPS62811MWRWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62811MWRWYR |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Min) 2.75V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,12760 € | 53,19 € |
| 100 | 1,91810 € | 191,81 € |
| 250 | 1,81820 € | 454,55 € |
| 500 | 1,75798 € | 878,99 € |
| 1.000 | 1,70843 € | 1.708,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59923 € | 4.797,69 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

