TPS628112AQWRWYRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628112MQWRWYRQ1

DigiKey Part Number
296-TPS628112MQWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS628112MQWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS628112MQWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628112MQWRWYRQ1
Description
IC REG BUCK 1.8V 1A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS628112MQWRWYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.8MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,40500 €14,05 €
251,28160 €32,04 €
1001,14600 €114,60 €
2501,08120 €270,30 €
5001,04220 €521,10 €
1.0001,01010 €1.010,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,97044 €2.911,32 €
6.0000,95104 €5.706,24 €
9.0000,94132 €8.471,88 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €