
TPS628112AQWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628112AQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628112AQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628112AQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628112AQWRWYRQ1 |
Description | IC REG BUCK 1.2V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628112AQWRWYRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,42040 € | 35,51 € |
| 100 | 1,27200 € | 127,20 € |
| 250 | 1,20116 € | 300,29 € |
| 500 | 1,15848 € | 579,24 € |
| 1.000 | 1,12336 € | 1.123,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04851 € | 3.145,53 € |
| 6.000 | 1,02791 € | 6.167,46 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

