
TPS628110AQWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628110AQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628110AQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628110AQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628110AQWRWYRQ1 |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628110AQWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,28160 € | 32,04 € |
| 100 | 1,14600 € | 114,60 € |
| 250 | 1,08120 € | 270,30 € |
| 500 | 1,04220 € | 521,10 € |
| 1.000 | 1,01010 € | 1.010,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97044 € | 2.911,32 € |
| 6.000 | 0,95104 € | 5.706,24 € |
| 9.000 | 0,94132 € | 8.471,88 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

