
TPS62810MWRWYR | |
|---|---|
DigiKey Part Number | 296-TPS62810MWRWYRTR-ND - Tape & Reel (TR) 296-TPS62810MWRWYRCT-ND - Cut Tape (CT) 296-TPS62810MWRWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810MWRWYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62810MWRWYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,06240 € | 76,56 € |
| 100 | 2,77760 € | 277,76 € |
| 250 | 2,64180 € | 660,45 € |
| 500 | 2,55998 € | 1.279,99 € |
| 1.000 | 2,49262 € | 2.492,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40943 € | 7.228,29 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

