Parametric Equivalent

TPS62808YKAT | |
|---|---|
DigiKey Part Number | 296-TPS62808YKATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62808YKAT |
Description | IC REG BCK ADJ/1.8V 600MA 6DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62808YKAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.05x0.70) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62808YKAR | Texas Instruments | 11.070 | 296-TPS62808YKARCT-ND | 1,21000 € | Parametric Equivalent |


