Parametric Equivalent

TPS62806YKAR | |
|---|---|
DigiKey Part Number | 296-TPS62806YKARTR-ND - Tape & Reel (TR) 296-TPS62806YKARCT-ND - Cut Tape (CT) 296-TPS62806YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62806YKAR |
Description | IC REG BCK ADJ/0.7V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.4V (0.7V) 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62806YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.775V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51623 € | 1.548,69 € |
| 6.000 | 0,50469 € | 3.028,14 € |
| 9.000 | 0,49891 € | 4.490,19 € |
| 15.000 | 0,49250 € | 7.387,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


