
TPS62802YKAT | |
|---|---|
DigiKey Part Number | 296-TPS62802YKATTR-ND - Tape & Reel (TR) 296-TPS62802YKATCT-ND - Cut Tape (CT) 296-TPS62802YKATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62802YKAT |
Description | IC REG BUCK ADJ/1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62802YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,11120 € | 27,78 € |
| 100 | 0,99080 € | 99,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93332 € | 233,33 € |
| 500 | 0,89866 € | 449,33 € |
| 750 | 0,88129 € | 660,97 € |
| 1.250 | 0,86206 € | 1.077,58 € |
| 1.750 | 0,85082 € | 1.488,93 € |
| 2.500 | 0,84001 € | 2.100,03 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


