
TPS62801YKAT | |
|---|---|
DigiKey Part Number | 296-48862-2-ND - Tape & Reel (TR) 296-48862-1-ND - Cut Tape (CT) 296-48862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62801YKAT |
Description | IC REG BUCK ADJ/0.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62801YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,96200 € | 96,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90612 € | 226,53 € |
| 500 | 0,87248 € | 436,24 € |
| 750 | 0,85561 € | 641,71 € |
| 1.250 | 0,83695 € | 1.046,19 € |
| 1.750 | 0,82603 € | 1.445,55 € |
| 2.500 | 0,81554 € | 2.038,85 € |
| 6.250 | 0,79294 € | 4.955,88 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

