
TPS62770YFPT | |
|---|---|
DigiKey Part Number | 296-44074-2-ND - Tape & Reel (TR) 296-44074-1-ND - Cut Tape (CT) 296-44074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62770YFPT |
Description | IC REG BUCK BST PROG DL 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Programmable 1V, 4.5V (12V) 2 Output 300mA, 30mA, 100mA, 200mA 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62770YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3V, 15V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,54520 € | 38,63 € |
| 100 | 1,38630 € | 138,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31040 € | 327,60 € |
| 500 | 1,26466 € | 632,33 € |
| 750 | 1,24176 € | 931,32 € |
| 1.250 | 1,21638 € | 1.520,47 € |
| 1.750 | 1,20154 € | 2.102,70 € |
| 2.500 | 1,18727 € | 2.968,18 € |
| 6.250 | 1,15654 € | 7.228,37 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |





