
TPS62751DSKT | |
|---|---|
DigiKey Part Number | 296-25190-2-ND - Tape & Reel (TR) 296-25190-1-ND - Cut Tape (CT) 296-25190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62751DSKT |
Description | IC REG CONV USB 1OUT 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62751DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 2.9V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 5.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,37160 € | 34,29 € |
| 100 | 1,22800 € | 122,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15940 € | 289,85 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |






