
TPS62748EVM-706 | |
|---|---|
DigiKey Part Number | 296-TPS62748EVM-706-ND |
Manufacturer | |
Manufacturer Product Number | TPS62748EVM-706 |
Description | EVAL BOARD FOR TPS62748 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62748 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 2V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62748 |
Voltage - Output 1.2V or 1.8V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

