
TPS62746YFPT | |
|---|---|
DigiKey Part Number | 296-42289-2-ND - Tape & Reel (TR) 296-42289-1-ND - Cut Tape (CT) 296-42289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62746YFPT |
Description | IC REG BUCK PROG 300MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62746YFPT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-DSBGA |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12760 € | 28,19 € |
| 100 | 1,00570 € | 100,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94756 € | 236,89 € |
| 500 | 0,91254 € | 456,27 € |
| 750 | 0,89500 € | 671,25 € |
| 1.250 | 0,87557 € | 1.094,46 € |
| 1.750 | 0,86421 € | 1.512,37 € |
| 2.500 | 0,85328 € | 2.133,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


