Parametric Equivalent

TPS62745DSSR | |
|---|---|
DigiKey Part Number | 296-44339-2-ND - Tape & Reel (TR) 296-44339-1-ND - Cut Tape (CT) 296-44339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62745DSSR |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62745DSSR Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62745DSST | Texas Instruments | 44 | 296-42301-1-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83230 € | 83,23 € |
| 250 | 0,78280 € | 195,70 € |
| 500 | 0,75294 € | 376,47 € |
| 1.000 | 0,74770 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69799 € | 2.093,97 € |
| 6.000 | 0,68313 € | 4.098,78 € |
| 9.000 | 0,67569 € | 6.081,21 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |












