
TPS627451DSST | |
|---|---|
DigiKey Part Number | 296-TPS627451DSSTTR-ND - Tape & Reel (TR) 296-TPS627451DSSTCT-ND - Cut Tape (CT) 296-TPS627451DSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS627451DSST |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS627451DSST Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91004 € | 455,02 € |
| 750 | 0,89255 € | 669,41 € |
| 1.250 | 0,87314 € | 1.091,42 € |
| 1.750 | 0,86181 € | 1.508,17 € |
| 2.500 | 0,85091 € | 2.127,28 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


