
TPS627431YFPR | |
|---|---|
DigiKey Part Number | 296-47243-2-ND - Tape & Reel (TR) 296-47243-1-ND - Cut Tape (CT) 296-47243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS627431YFPR |
Description | IC REG BUCK PROG 400MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 400mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS627431YFPR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 2.15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS627431YFPT | Texas Instruments | 423 | 296-TPS627431YFPTCT-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,90920 € | 22,73 € |
| 100 | 0,80770 € | 80,77 € |
| 250 | 0,75932 € | 189,83 € |
| 500 | 0,73024 € | 365,12 € |
| 1.000 | 0,72429 € | 724,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67666 € | 2.029,98 € |
| 6.000 | 0,66217 € | 3.973,02 € |
| 9.000 | 0,65492 € | 5.894,28 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


