
TPS62737RGYT | |
|---|---|
DigiKey Part Number | 296-36478-2-ND - Tape & Reel (TR) 296-36478-1-ND - Cut Tape (CT) 296-36478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62737RGYT |
Description | IC REG BUCK PROG 200MA 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 200mA 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62737RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,37700 € | 53,77 € |
| 25 | 4,98440 € | 124,61 € |
| 100 | 4,55230 € | 455,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,34636 € | 1.086,59 € |
| 500 | 4,22226 € | 2.111,13 € |
| 750 | 4,16013 € | 3.120,10 € |
| 1.250 | 4,09125 € | 5.114,06 € |
| 1.750 | 4,05101 € | 7.089,27 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |












