
TPS62733DRYR | |
|---|---|
DigiKey Part Number | 296-40850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62733DRYR |
Description | IC REG CONV BLUETOOTH 1OUT 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62733DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 1.9V ~ 3.9V | |
Number of Outputs | 1 | |
Voltage - Output | 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57735 € | 2.886,75 € |
| 10.000 | 0,56621 € | 5.662,10 € |
| 15.000 | 0,56063 € | 8.409,45 € |
| Unit Price without VAT: | 0,57735 € |
|---|---|
| Unit Price with VAT: | 0,68705 € |

