
TPS62732DRYT | |
|---|---|
DigiKey Part Number | 296-TPS62732DRYTTR-ND - Tape & Reel (TR) 296-TPS62732DRYTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS62732DRYT |
Description | IC REG CONV BLUETOOTH 1OUT 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62732DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 1.9V ~ 3.9V | |
Number of Outputs | 1 | |
Voltage - Output | 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,93960 € | 23,49 € |
| 100 | 0,83580 € | 83,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75632 € | 378,16 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

