
TPS62700YZFR | |
|---|---|
DigiKey Part Number | 296-22983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62700YZFR |
Description | IC REG CONV RF PWR 1OUT 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62700YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.5V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 3.09V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44649 € | 1.339,47 € |
| 6.000 | 0,43622 € | 2.617,32 € |
| 9.000 | 0,43107 € | 3.879,63 € |
| 15.000 | 0,42537 € | 6.380,55 € |
| Unit Price without VAT: | 0,44649 € |
|---|---|
| Unit Price with VAT: | 0,53132 € |


