Buck Switching Regulator IC Positive Fixed 3V 1 Output 800mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62698YFDR

DigiKey Part Number
296-40849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62698YFDR
Description
IC REG BUCK 3V 800MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3V 1 Output 800mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62698YFDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.254.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63841 €1.915,23 €
6.0000,62464 €3.747,84 €
9.0000,61775 €5.559,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63841 €
Unit Price with VAT:0,75971 €

Other Suppliers on DigiKey

1.254.000In Stock
Ships from Rochester Electronics, LLC