Buck Switching Regulator IC Positive Fixed 1.26V 1 Output 500mA 6-XFLGA, DSLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62679ZYFMT

DigiKey Part Number
296-TPS62679ZYFMTTR-ND - Tape & Reel (TR)
296-TPS62679ZYFMTCT-ND - Cut Tape (CT)
296-TPS62679ZYFMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62679ZYFMT
Description
IC REG BUCK 1.26V 500MA 6DSLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.26V 1 Output 500mA 6-XFLGA, DSLGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62679ZYFMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
5.45MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04700 €10,47 €
250,95120 €23,78 €
1000,84560 €84,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,79528 €198,82 €
5000,76498 €382,49 €
7500,74977 €562,33 €
1.2500,73295 €916,19 €
1.7500,72311 €1.265,44 €
2.5000,71366 €1.784,15 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €

Other Suppliers on DigiKey

38.750In Stock
Ships from Rochester Electronics, LLC