
TPS62672YFDR | |
|---|---|
DigiKey Part Number | 296-52028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62672YFDR |
Description | IC REG BUCK 1.5V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62672YFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57654 € | 1.729,62 € |
| 6.000 | 0,56388 € | 3.383,28 € |
| 9.000 | 0,55753 € | 5.017,77 € |
| 15.000 | 0,55051 € | 8.257,65 € |
| Unit Price without VAT: | 0,57654 € |
|---|---|
| Unit Price with VAT: | 0,68608 € |

