
TPS62660YFFT | |
|---|---|
DigiKey Part Number | 296-27248-2-ND - Tape & Reel (TR) 296-27248-1-ND - Cut Tape (CT) 296-27248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62660YFFT |
Description | IC REG BUCK 1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62660YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27160 € | 31,79 € |
| 100 | 1,13640 € | 113,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,07188 € | 267,97 € |
| 500 | 1,03296 € | 516,48 € |
| 750 | 1,01349 € | 760,12 € |
| 1.250 | 0,99190 € | 1.239,88 € |
| 1.750 | 0,97929 € | 1.713,76 € |
| 2.500 | 0,96716 € | 2.417,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


