
TPS62621YFFT | |
|---|---|
DigiKey Part Number | 296-24966-2-ND - Tape & Reel (TR) 296-24966-1-ND - Cut Tape (CT) 296-24966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62621YFFT |
Description | IC REG BUCK 1.8V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62621YFFT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,83600 € | 418,00 € |
| 750 | 0,81969 € | 614,77 € |
| 1.250 | 0,80162 € | 1.002,02 € |
| 1.750 | 0,79105 € | 1.384,34 € |
| 2.500 | 0,78089 € | 1.952,22 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

