
TPS62615YFDT | |
|---|---|
DigiKey Part Number | 296-TPS62615YFDTTR-ND - Tape & Reel (TR) 296-TPS62615YFDTCT-ND - Cut Tape (CT) 296-TPS62615YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62615YFDT |
Description | IC REG BUCK 1.2V 350MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62615YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83960 € | 20,99 € |
| 100 | 0,74540 € | 74,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70032 € | 175,08 € |
| 500 | 0,67318 € | 336,59 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

