
TPS62590DRVR | |
|---|---|
DigiKey Part Number | 296-37149-2-ND - Tape & Reel (TR) 296-37149-1-ND - Cut Tape (CT) 296-37149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62590DRVR |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62590DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43914 € | 219,57 € |
| 1.000 | 0,42349 € | 423,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40414 € | 1.212,42 € |
| 6.000 | 0,39467 € | 2.368,02 € |
| 9.000 | 0,38993 € | 3.509,37 € |
| 15.000 | 0,38468 € | 5.770,20 € |
| 21.000 | 0,38161 € | 8.013,81 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











