
TPS62480RNCT | |
|---|---|
DigiKey Part Number | 296-43867-2-ND - Tape & Reel (TR) 296-43867-1-ND - Cut Tape (CT) 296-43867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62480RNCT |
Description | IC REG BUCK ADJ 6A DL 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62480RNCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38400 € | 23,84 € |
| 25 | 2,18880 € | 54,72 € |
| 100 | 1,97460 € | 197,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,87244 € | 468,11 € |
| 500 | 1,81086 € | 905,43 € |
| 750 | 1,78004 € | 1.335,03 € |
| 1.250 | 1,74587 € | 2.182,34 € |
| 1.750 | 1,72591 € | 3.020,34 € |
| 2.500 | 1,70670 € | 4.266,75 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

