
TPS62442QWRQRRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62442QWRQRRQ1TR-ND - Tape & Reel (TR) 296-TPS62442QWRQRRQ1CT-ND - Cut Tape (CT) 296-TPS62442QWRQRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62442QWRQRRQ1 |
Description | IC REG BUCK ADJ DL 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A, 2A, 3A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.3x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,91360 € | 47,84 € |
| 100 | 1,72260 € | 172,26 € |
| 250 | 1,63152 € | 407,88 € |
| 500 | 1,57662 € | 788,31 € |
| 1.000 | 1,53141 € | 1.531,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47558 € | 4.426,74 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |











