
TPS62423QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-52026-2-ND - Tape & Reel (TR) 296-52026-1-ND - Cut Tape (CT) 296-52026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62423QDRCRQ1 |
Description | IC REG BUCK 1.2V/1.8V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 800mA, 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62423QDRCRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38738 € | 4.162,14 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

