
TPS62410DRCT | |
|---|---|
DigiKey Part Number | 296-21647-2-ND - Tape & Reel (TR) 296-21647-1-ND - Cut Tape (CT) 296-21647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62410DRCT |
Description | IC REG BUCK ADJ 800MA DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62410DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,69840 € | 42,46 € |
| 100 | 1,52520 € | 152,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44264 € | 360,66 € |
| 500 | 1,39288 € | 696,44 € |
| 750 | 1,36796 € | 1.025,97 € |
| 1.250 | 1,34034 € | 1.675,43 € |
| 1.750 | 1,32420 € | 2.317,35 € |
| 2.500 | 1,30868 € | 3.271,70 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |









