
TPS62407QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-52024-2-ND - Tape & Reel (TR) 296-52024-1-ND - Cut Tape (CT) 296-52024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62407QDRCRQ1 |
Description | IC REG BUCK 1.225V/1.85V 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.225V, 1.85V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62407QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05825 € | 3.174,75 € |
| 6.000 | 1,03744 € | 6.224,64 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

