Buck Switching Regulator IC Positive Fixed 1.125V, 1.2V 2 Output 400mA, 1A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62406QDRCRQ1

DigiKey Part Number
296-52023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62406QDRCRQ1
Description
IC REG BCK 1.125V/1.2V DL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.125V, 1.2V 2 Output 400mA, 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62406QDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2.25MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29052 €3.871,56 €
Manufacturers Standard Package
Unit Price without VAT:1,29052 €
Unit Price with VAT:1,53572 €