
TPS62400DRCT | |
|---|---|
DigiKey Part Number | 296-20690-2-ND - Tape & Reel (TR) 296-20690-1-ND - Cut Tape (CT) 296-20690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62400DRCT |
Description | IC REG BUCK ADJ DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62400DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43800 € | 35,95 € |
| 100 | 1,28800 € | 128,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18108 € | 295,27 € |
| 500 | 1,13922 € | 569,61 € |
| 750 | 1,12267 € | 842,00 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

