
TPS62400DRCR | |
|---|---|
DigiKey Part Number | 296-25491-2-ND - Tape & Reel (TR) 296-25491-1-ND - Cut Tape (CT) 296-25491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62400DRCR |
Description | IC REG BUCK ADJ DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62400DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06860 € | 106,86 € |
| 250 | 1,00752 € | 251,88 € |
| 500 | 0,97074 € | 485,37 € |
| 1.000 | 0,94047 € | 940,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81944 € | 2.458,32 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



