
TPS62362YZHT | |
|---|---|
DigiKey Part Number | 296-TPS62362YZHTTR-ND - Tape & Reel (TR) 296-TPS62362YZHTCT-ND - Cut Tape (CT) 296-TPS62362YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62362YZHT |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.77V (1V, 1.1V, 1.2V, 1.23V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62362YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50520 € | 37,63 € |
| 100 | 1,34940 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27524 € | 318,81 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

