
TPS62361BYZHT | |
|---|---|
DigiKey Part Number | 296-TPS62361BYZHTTR-ND - Tape & Reel (TR) 296-TPS62361BYZHTCT-ND - Cut Tape (CT) 296-TPS62361BYZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62361BYZHT |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.5V (0.96V, 1.16V, 1.4V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62361BYZHT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.77V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DSBGA (2.24x2.16) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,67480 € | 41,87 € |
| 100 | 1,50370 € | 150,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40308 € | 350,77 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


