
TPS62354YZGR | |
|---|---|
DigiKey Part Number | 296-21645-2-ND - Tape & Reel (TR) 296-21645-1-ND - Cut Tape (CT) 296-21645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62354YZGR |
Description | IC REG BUCK ADJ 800MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.3V) 1 Output 800mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62354YZGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.54V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78154 € | 2.344,62 € |
| 6.000 | 0,76530 € | 4.591,80 € |
| 9.000 | 0,75716 € | 6.814,44 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

