Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62351YZGT

DigiKey Part Number
296-32509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62351YZGT
Description
IC REG BUCK ADJ 800MA 12DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62351YZGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.69V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.710 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.710In Stock
Ships from Rochester Electronics, LLC