
TPS62351YZGR | |
|---|---|
DigiKey Part Number | 296-21427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62351YZGR |
Description | IC REG BUCK ADJ 800MA 12DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62351YZGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.69V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |


